Lumileds 4 V Blue LED 0505 Surface LUXEON Rubix L1RX-BLU1000000000
- RS Stock No.:
- 213-0869
- Mfr. Part No.:
- L1RX-BLU1000000000
- Manufacturer:
- Lumileds
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.64
(exc. VAT)
€14.32
(inc. VAT)
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €2.328 | €11.64 |
| 25 - 95 | €1.78 | €8.90 |
| 100 - 245 | €1.54 | €7.70 |
| 250 - 495 | €1.378 | €6.89 |
| 500 + | €1.232 | €6.16 |
*price indicative
- RS Stock No.:
- 213-0869
- Mfr. Part No.:
- L1RX-BLU1000000000
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | 0505 | |
| Maximum Forward Current | 2.2A | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 4V | |
| Viewing Angle | 125 ° | |
| LED Luminous Flux | 112 lm | |
| Lens Dimensions | 1.4 x 1.4 mm | |
| Lens Shape | Square | |
| Dominant Wavelength | 485nm | |
| Standards/Approvals | RoHS | |
| Series | LUXEON Rubix | |
| Lens Finish | Clear | |
| Lens Colour | Colourless | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type 0505 | ||
Maximum Forward Current 2.2A | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 4V | ||
Viewing Angle 125 ° | ||
LED Luminous Flux 112 lm | ||
Lens Dimensions 1.4 x 1.4 mm | ||
Lens Shape Square | ||
Dominant Wavelength 485nm | ||
Standards/Approvals RoHS | ||
Series LUXEON Rubix | ||
Lens Finish Clear | ||
Lens Colour Colourless | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Lumileds LUXEON Rubix series blue collared LED designed with high driving current capability and small form factor. It provides maximum flux in a minimal amount of space making it ideal for entertainment, architecture and emergency vehicle lighting ap
High drive current
Tiny footprint package
Operating temperature -40°C to 135°C
Related links
- Lumileds 4 V Blue LED 0505 Surface LUXEON Rubix L1RX-BLU1000000000
- Lumileds 3.5 V Royal Blue, Royal Blue LED 0505 Surface LUXEON Rubix L1RX-RYL1000000000
- Lumileds 2.8 V Red LED 0505 Surface LUXEON Rubix L1RX-RED1000000000
- Lumileds 4.5 V Green LED 0505 Surface LUXEON Rubix L1RX-GRN1000000000
- Lumileds 3.5 V White LED Surface LUXEON Rubix L1RX-5760000000000
- Lumileds 3.5 V Blue LED Surface Mount Surface LUXEON CZ L1CU-BLU1000000000
- Lumileds 2.9 V Blue LED 0707 Surface LUXEON C L1C1-BLU1000000000
- Lumileds 3.5 V Blue, Royal Blue LED 0707 Surface LUXEON C L1C1-RYL1000000000
