ams OSRAM 2.88 V White LED Surface GW PLLRA1.EM GW PLLRA1.EM-M7M9-XX58-1
- RS Stock No.:
- 215-1005
- Mfr. Part No.:
- GW PLLRA1.EM-M7M9-XX58-1
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-1005
- Mfr. Part No.:
- GW PLLRA1.EM-M7M9-XX58-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 1.5A | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.88V | |
| Viewing Angle | 120 ° | |
| Colour Rendering Index CRI | 82% | |
| LED Luminous Flux | 240 → 270 lm | |
| Standards/Approvals | IEC 62471:2006, RoHS | |
| Series | GW PLLRA1.EM | |
| Colour Temperature | 2700K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 1.5A | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.88V | ||
Viewing Angle 120 ° | ||
Colour Rendering Index CRI 82% | ||
LED Luminous Flux 240 → 270 lm | ||
Standards/Approvals IEC 62471:2006, RoHS | ||
Series GW PLLRA1.EM | ||
Colour Temperature 2700K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto semiconductors OSCONIQ® C 2424 is a professional mid-power LED providing leading-edge technology for indoor and outdoor lighting applications requiring monochrome Colours. The new types create new opportunities and fit perfectly into the existing OSRAM Opto Semiconductors LED Colour portfolio.
Typ. Radiation: 120° (Lambertian emitter)
Colour temperature: 2200K - 5700K
CRI: 80 (min.), 82 (typ.)
Related links
- ams OSRAM 2.88 V White LED Surface GW PLLRA1.EM GW PLLRA1.EM-M7M9-XX58-1
- ams OSRAM 2.88 V White LED Surface GW PLLRA1.EM GW PLLRA1.EM-M9N1-XX56-1
- ams OSRAM 2.88 V White LED Surface GW PLLRA1.EM GW PLLRA1.EM-N1N3-XX55-1
- ams OSRAM 2.88 V White LED Surface GW PLLRA1.EM GW PLLRA1.EM-M8MF-XX57-1
- ams OSRAM 2.88 V White LED Surface GW PLLRA1.EM GW PLLRA1.EM-N1N3-XX52-1
- ams OSRAM 2.88 V White LED Surface GW PLLRA1.EM GW PLLRA1.EM-N1N3-XX53-1-700-R18
- ams OSRAM 2.88 V White LED Surface GW PLLRA1.EM GW PLLRA1.EM-M4M9-XX510-1
- ams OSRAM 2.8 V White LED Surface GW PLLRA1.EM GW PLLRA1.CM-M7N2-XX53-1
