ams OSRAM 2.88 V White LED Surface GW PLLRA1.EM GW PLLRA1.EM-N1N3-XX55-1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
215-1017
Mfr. Part No.:
GW PLLRA1.EM-N1N3-XX55-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

White

Maximum Forward Current

1.5A

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

2.88V

Viewing Angle

120 °

Colour Rendering Index CRI

82%

LED Luminous Flux

280 → 310 lm

Standards/Approvals

RoHS, IEC 62471:2006

Series

GW PLLRA1.EM

Colour Temperature

4000K

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto semiconductors OSCONIQ® C 2424 is a professional mid-power LED providing leading-edge technology for indoor and outdoor lighting applications requiring monochrome Colours. The new types create new opportunities and fit perfectly into the existing OSRAM Opto Semiconductors’ LED Colour portfolio.

Typ. Radiation: 120° (Lambertian emitter)

Colour temperature: 2200K - 5700K

CRI: 80 (min.), 82 (typ.)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy