ams OSRAM 22.1 V White LED SMT Surface GW Q9LR31.PM GW Q9LR31.PM-M3N2-XX57-1-45-R18

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
215-1040
Mfr. Part No.:
GW Q9LR31.PM-M3N2-XX57-1-45-R18
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Package Type

SMT

Maximum Forward Current

265mA

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

22.1V

Viewing Angle

120 °

LED Luminous Flux

200 → 300 lm

Colour Rendering Index CRI

70%

Lens Shape

Square

Standards/Approvals

RoHS, IEC 62471:2006

Colour Temperature

3000K

Lens Finish

Diffused

Series

GW Q9LR31.PM

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto semiconductors QFN cast 5050 LED version adds to its impressive 5050 line-up of high efficacy performance combined with DLC premium Lifetime. This OSCONIQ S 5050 lead frame package brings its robustness stability to another level with a superior corrosion protection that further enhance the suitability for outdoor professional lighting.

Package is white SMT package, coloured diffused resin

Typ. Radiation: 120° (Lambertian emitter)

Colour temperature: 3000K - 6500K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy