ams OSRAM 5.52 V White LED SMT Surface GW Q9LR32.PM GW Q9LR32.PM-M3N2-XX51-1-180-R18
- RS Stock No.:
- 215-1048
- Mfr. Part No.:
- GW Q9LR32.PM-M3N2-XX51-1-180-R18
- Manufacturer:
- ams OSRAM
Subtotal (1 pack of 5 units)*
€1.27
(exc. VAT)
€1.56
(inc. VAT)
Last RS stock
- Final 1,400 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.254 | €1.27 |
*price indicative
- RS Stock No.:
- 215-1048
- Mfr. Part No.:
- GW Q9LR32.PM-M3N2-XX51-1-180-R18
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 1.05A | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 5.52V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 200 → 300 lm | |
| Colour Rendering Index CRI | 70% | |
| Lens Shape | Square | |
| Standards/Approvals | IEC 62471:2006, RoHS | |
| Series | GW Q9LR32.PM | |
| Colour Temperature | 6500K | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 1.05A | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 5.52V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 200 → 300 lm | ||
Colour Rendering Index CRI 70% | ||
Lens Shape Square | ||
Standards/Approvals IEC 62471:2006, RoHS | ||
Series GW Q9LR32.PM | ||
Colour Temperature 6500K | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto semiconductors duris® S 8 generation of LEDs offers unimpressive efficacy performance combined with DLCPremium Lifetime achievement. This 5050 lead frame package offers customers a perfect solution for High efficacy and Compact Luminaire designs for Outdoor Professional lighting; High-Bays, Streetlights, Area Lights, Flood Lights.
Package is white SMT package, coloured diffused silicone resin
Typ. Radiation: 120° (Lambertian emitter)
Colour temperature: 3000K - 6500K
Related links
- ams OSRAM 5.52 V White LED SMT Surface GW Q9LR32.PM GW Q9LR32.PM-M3N2-XX51-1-180-R18
- ams OSRAM 5.52 V White LED SMT Surface GW Q9LR32.PM GW Q9LR32.PM-M3N2-XX56-1-180-R18
- ams OSRAM 5.52 V White LED SMT Surface GW Q9LR32.PM GW Q9LR32.PM-M3N2-XX57-1-180-R18
- ams OSRAM 5.52 V White LED SMT Surface GW Q9LR32.PM GW Q9LR32.PM-M4N3-XX53-1-180-R18
- ams OSRAM 5.52 V White LED SMT Surface GW Q9LR32.PM GW Q9LR32.PM-M4N3-XX55-1-180-R18
- ams OSRAM 5.52 V White LED 5050 Surface GW Q9LR32.EM GW Q9LR32.EM-M2M9-XX51-1-180-R18
- ams OSRAM 5.52 V White LED SMT Surface OSCONIQ S 5050 GW Q9LR32.HW-AEAF-M3-1-180-R18
- ams OSRAM 22.1 V White LED SMT Surface GW Q9LR31.PM GW Q9LR31.PM-M3N2-XX51-1-45-R18
