Wurth Elektronik 2 V Yellow LED 0603 Surface WL-SMCW 150060YS86000
- RS Stock No.:
- 215-1695
- Distrelec Article No.:
- 304-39-854
- Mfr. Part No.:
- 150060YS86000
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €2.65
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.08
(exc. VAT)
€9.93
(inc. VAT)
In Stock
- Plus 75 unit(s) shipping from 23 November 2026
- Plus 675 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.323 | €8.08 | - |
| 50 - 75 | €0.27 | €6.75 | €2.65 |
| 100 - 475 | €0.264 | €6.60 | €5.90 |
| 500 - 1975 | €0.223 | €5.58 | €50.00 |
| 2000 + | €0.218 | €5.45 | €210.00 |
*price indicative
- RS Stock No.:
- 215-1695
- Distrelec Article No.:
- 304-39-854
- Mfr. Part No.:
- 150060YS86000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Package Type | 0603 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 1.6 x 0.95 mm | |
| LED Luminosity | 450 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 589nm | |
| Lens Colour | Clear | |
| Series | WL-SMCW | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Yellow | ||
Package Type 0603 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 1.6 x 0.95 mm | ||
LED Luminosity 450 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 589nm | ||
Lens Colour Clear | ||
Series WL-SMCW | ||
Lens Finish Clear | ||
Automotive Standard No | ||
The Wurth Elektronik WL-SMCW is a SMT 0603 dome package mono-colour chip LED with water clear lens. This is a fast switching top view LED provides exceptional brightness with 589nm dominant wavelength. This LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.
Colour = yellow
Low energy consumption
High reliability
Low current requirement
Better solder ability
Heat dissipation
Related links
- Wurth Elektronik 2 V Yellow LED 0603 Surface WL-SMCW 150060YS86000
- Wurth Elektronik 2 V Yellow LED 0603 Surface WL-SMSW 155060YS73200
- Wurth Elektronik 2 V Yellow LED 0603 Surface WL-SMSW 155060YS75300
- Wurth Elektronik 2 V Bright Green LED 0603 Surface WL-SMCW 150060VS86000
- Wurth Elektronik 2 V Red LED 0603 Surface WL-SMCW 150060RS86000
- Wurth Elektronik 2 V Yellow LED 1608 Surface WL-SMCW 150060YS75000
- Wurth Elektronik 2 V Yellow LED 2012 Surface WL-SMCW 150080YS75000
- Wurth Elektronik 2.4 V Green LED 0603 Surface WL-SMCW 150060VS75000
