Wurth Elektronik 2 V RGB LED 1206 Surface WL-SFCW 150120M173000

Subtotal (1 reel of 3000 units)*

€1,227.00

(exc. VAT)

€1,509.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.409€1,227.00

*price indicative

RS Stock No.:
215-1710
Mfr. Part No.:
150120M173000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Blue, Red, Green

Maximum Forward Current

20mA

Package Type

1206

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

3

Forward Voltage

2V

Maximum Power Dissipation

48mW

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Round

Standards/Approvals

RoHS

Series

WL-SFCW

Lens Finish

Rectangular

Lens Colour

Clear

Automotive Standard

No

The Wurth Elektronik WL-SFCW is a SMT 1206 package full colour chip LED with water clear lens. It has wide viewing angle with 468nm peak wavelength. This LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.

Colour = RGB

Low energy consumption

Industry standard footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy