Wurth Elektronik 3.1 V Green LED 5050 Surface WL-SMTW 150505GS73300
- RS Stock No.:
- 215-1748
- Distrelec Article No.:
- 304-39-874
- Mfr. Part No.:
- 150505GS73300
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€17.55
(exc. VAT)
€21.58
(inc. VAT)
In Stock
- 725 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.702 | €17.55 | - |
| 50 - 75 | €0.672 | €16.80 | 4% |
| 100 - 225 | €0.653 | €16.33 | 6% |
| 250 - 475 | €0.637 | €15.93 | 9% |
| 500 + | €0.621 | €15.53 | 11% |
*price indicative
- RS Stock No.:
- 215-1748
- Distrelec Article No.:
- 304-39-874
- Mfr. Part No.:
- 150505GS73300
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 65mA | |
| Package Type | 5050 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3.1V | |
| Maximum Power Dissipation | 221mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 4300 mcd | |
| Lens Dimensions | 5 x 1.6 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 525nm | |
| Standards/Approvals | RoHS | |
| Series | WL-SMTW | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 65mA | ||
Package Type 5050 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 3.1V | ||
Maximum Power Dissipation 221mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 4300 mcd | ||
Lens Dimensions 5 x 1.6 mm | ||
Lens Shape Round | ||
Dominant Wavelength 525nm | ||
Standards/Approvals RoHS | ||
Series WL-SMTW | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
The Wurth Elektronik WL-SMTW is a SMT 5050 package mono-colour chip miniature LED with water clear lens. This is a fast switching top view LED provides exceptional brightness with 525nm dominant wavelength. This LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.
Colour = green
Low energy consumption
High reliability
Low current requirement
Better solder ability
Heat dissipation
Related links
- Wurth Elektronik 3.1 V Green LED 5050 Surface WL-SMTW 150505GS73300
- Wurth Elektronik 3.1 V Green LED 3528 Surface WL-SMTW 150141GS73100
- Wurth Elektronik 3.1 V Green LED 3020 Surface WL-SMTW 150302GS73100
- Wurth Elektronik 2 V Red LED 5050 Surface WL-SMTW 150505RS73300
- Wurth Elektronik 2 V Yellow LED 5050 Surface WL-SMTW 150505YS73300
- Wurth Elektronik 3.3 V Blue LED 5050 Surface WL-SMTW 150505BS73300
- Wurth Elektronik 3.1 V Green LED 3014 Surface WL-SMSW 155301GS73100
- Wurth Elektronik 3.4 V Green LED 2214 Surface WL-SMTW 150224GS73100
