Wurth Elektronik 2 V Bright Green LED 0603 Surface WL-SMSW 155060VS73200

Subtotal (1 reel of 4000 units)*

€760.00

(exc. VAT)

€920.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.19€760.00

*price indicative

RS Stock No.:
215-1816
Mfr. Part No.:
155060VS73200
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

Bright Green

Product Type

LED

Package Type

0603

Maximum Forward Current

20mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2V

Maximum Power Dissipation

48mW

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

1.1 x 1 mm

LED Luminosity

70 mcd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

573nm

Series

WL-SMSW

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

The Wurth Elektronik WL-SMSW is a SMT 0603 package mono-colour chip LED with water clear lens. This is a fast switching side view LED provides exceptional brightness with 573nm dominant wavelength. This LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.

Colour = bright green

Low energy consumption

High reliability

Low current requirement

Better solder ability

Heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy