Wurth Elektronik 3.2 V Blue LED 3014 Surface WL-SMSW 155301BS73100

Subtotal (1 reel of 3000 units)*

€612.00

(exc. VAT)

€753.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.204€612.00

*price indicative

RS Stock No.:
215-1824
Mfr. Part No.:
155301BS73100
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Blue

Maximum Forward Current

30mA

Package Type

3014

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

105mW

Forward Voltage

3.2V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

2.7 x 1.32 mm

LED Luminosity

400 mcd

Lens Shape

Round

Dominant Wavelength

470nm

Standards/Approvals

RoHS

Lens Finish

Clear

Lens Colour

Clear

Series

WL-SMSW

Automotive Standard

No

The Wurth Elektronik WL-SMSW is a SMT 3014 package mono-colour chip LED with water clear lens. This is a fast switching side view LED provides exceptional brightness with 470nm dominant wavelength. This LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.

Colour = blue

Low energy consumption

High reliability

Low current requirement

Better solder ability

Heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy