Wurth Elektronik 2.8 V White LED 3014 Surface WL-SWTP 158301250A
- RS Stock No.:
- 215-1843
- Mfr. Part No.:
- 158301250A
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 4000 units)*
€624.00
(exc. VAT)
€768.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.156 | €624.00 |
*price indicative
- RS Stock No.:
- 215-1843
- Mfr. Part No.:
- 158301250A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | 3014 | |
| Maximum Forward Current | 150mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8V | |
| Maximum Power Dissipation | 500mW | |
| Viewing Angle | 120 ° | |
| Colour Rendering Index CRI | 85% | |
| LED Luminous Flux | 26 lm | |
| Standards/Approvals | RoHS, REACH | |
| Series | WL-SWTP | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Colour Temperature | 5000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour White | ||
Product Type LED | ||
Package Type 3014 | ||
Maximum Forward Current 150mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 2.8V | ||
Maximum Power Dissipation 500mW | ||
Viewing Angle 120 ° | ||
Colour Rendering Index CRI 85% | ||
LED Luminous Flux 26 lm | ||
Standards/Approvals RoHS, REACH | ||
Series WL-SWTP | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Colour Temperature 5000K | ||
Automotive Standard No | ||
The Wurth Elektronik WL-SWTP is a SMT 3014 package mono-colour chip LED with water clear lens. This is a fast switching top view PLCC LED provides exceptional brightness. This LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.
Colour = daylight
High CRI
Slim and miniature size
Low power consumption
Suitable for all SMT assembly methods
Related links
- Wurth Elektronik 2.8 V White LED 3014 Surface WL-SWTP 158301250A
- Wurth Elektronik 2.8 V White LED 3014 Surface WL-SWTP 158301230A
- Wurth Elektronik 2.8 V White LED 3014 Surface WL-SWTP 158301260A
- Wurth Elektronik 2.8 V Moonlight LED 3014 Surface WL-SWTP 158301240A
- Wurth Elektronik 2.8 V Sunrise LED 3014 Surface WL-SWTP 158301227A
- Wurth Elektronik 2.8 V White LED 3030 Surface WL-SWTP 158303260A
- Wurth Elektronik 2.8 V White LED 3030 Surface WL-SWTP 158303230A
- Wurth Elektronik 2.8 V White LED 3030 Surface WL-SWTP 158303240A
