Ledtech 2.1 V Yellow LED 3 mm (T-1) Through Hole LO3R L03R3000G1EP4
- RS Stock No.:
- 228-4991
- Mfr. Part No.:
- L03R3000G1EP4
- Manufacturer:
- Ledtech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€2.16
(exc. VAT)
€2.66
(inc. VAT)
- RS Stock No.:
- 228-4991
- Mfr. Part No.:
- L03R3000G1EP4
- Manufacturer:
- Ledtech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledtech | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 30mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 35 ° | |
| LED Luminosity | 51.9 mcd | |
| Lens Dimensions | 3 x 5.1 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 585nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Yellow | |
| Series | LO3R | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Ledtech | ||
Product Type LED | ||
LED Colour Yellow | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 30mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 35 ° | ||
LED Luminosity 51.9 mcd | ||
Lens Dimensions 3 x 5.1 mm | ||
Lens Shape Round | ||
Dominant Wavelength 585nm | ||
Standards/Approvals RoHS | ||
Lens Colour Yellow | ||
Series LO3R | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Ledtech LxxR3000G Series LEDs
The LxxR3000G, from Ledtech, are superbright and ultrabright red LED lamps. They are in 3mm round lamp packages and have long leads with 2.45mm pitch. Alongside low current requirements, the LxxR3000G LEDs have a high light output. They LxxR3000G LEDs are also reliable and rugged devices which are IC compatible.
The LxxR3000G EP4 series have a top third diffused lens package.
Visible Light LEDs, Ledtech
Related links
- Ledtech 2.1 V Red LED 3 mm (T-1) Through Hole L4RR L4RR3000G1EP4
- Ledtech 2.1 V Green LED 3 mm (T-1) Through Hole LO2R L02R3000G1EP4
- Kingbright 2.1 V Yellow LED 3 mm (T-1) Through Hole L934 L-934YD
- Broadcom 2.1 V Yellow LED 3 mm (T-1) Through Hole HLMP HLMP-1440
- Kingbright 2.1 V Yellow LED 3 mm (T-1) Through Hole L-7104 L-7104YD
- ROHM 2.1 V Yellow LED 3 mm (T-1) Through Hole SLR-343 SLR-343YY3F
- ROHM 2.1 V Yellow LED 3 mm (T-1) Through Hole SLR-343 SLR-343YC3F
- Ledtech 2.1 V Green LED 5 mm Through Hole L02R5000H1D1

