Kingbright 2 V Red, Green LED 8 mm Through Hole Multi-Colour LED L-799EGW
- RS Stock No.:
- 229-2419
- Mfr. Part No.:
- L-799EGW
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.07
(exc. VAT)
€5.01
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
- Plus 432 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.07 |
| 10 - 24 | €3.66 |
| 25 - 49 | €3.25 |
| 50 + | €2.64 |
*price indicative
- RS Stock No.:
- 229-2419
- Mfr. Part No.:
- L-799EGW
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Red, Green | |
| Package Type | 8 mm | |
| Maximum Forward Current | 30mA | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Number of LEDs | 2 | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 3 | |
| Viewing Angle | 50 ° | |
| LED Luminosity | 80 mcd | |
| Lens Dimensions | 5 x 2.8 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 625nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | Multi-Colour LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Red, Green | ||
Package Type 8 mm | ||
Maximum Forward Current 30mA | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Number of LEDs 2 | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 3 | ||
Viewing Angle 50 ° | ||
LED Luminosity 80 mcd | ||
Lens Dimensions 5 x 2.8 mm | ||
Lens Shape Round | ||
Dominant Wavelength 625nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series Multi-Colour LED | ||
Automotive Standard No | ||
Kingbright Through Hole Multi-Colour LED Series
This family of LEDs, from Kingbright, are multi-colour devices. They come in bi-colour and full colour options in various through hole package types. There are also water clear and diffused lens types.
The multi-colour LEDs offer long life solid-state reliability with low power consumptions. Their uniform light output makes them ideal for general purpose applications.
Features of the Multi-Colour LEDs:
Variety of package sizes: 3 mm, 5 mm, 8 mm and 10 mm
Packages shapes: Round, Cylindrical and Rectangular
Range of colour options: Bi-colour and full colour
Visible Light LEDs, Kingbright
Related links
- Kingbright 2 V Red, Green LED 3 mm (T-1) Through Hole Multi-Colour LED L-937EGW
- Kingbright 2 V Red, Green LED 3 mm (T-1) Through Hole Multi-Colour LED L-93WEGW
- Kingbright 2 V Red, Green LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-59EGW
- Kingbright 2 V Red, Green LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-57EGW
- Kingbright 2 V Green, Red LED 10 mm Through Hole Multi-Colour LED L-819EGW
- Kingbright 2.5 V Red, Green LED 3 mm (T-1) Through Hole Multi-Colour LED L-3VEGW
- Kingbright 2.5 V Red, Green LED Rectangular Through Hole Multi-Colour LED L-119EGWT
- Kingbright 2.5 V Red, Green LED 3 mm (T-1) Through Hole Multi-Colour LED L-115VEGW
