Wurth Elektronik 2.4 V Red LED PLCC 4 Surface WL-SMTD 150141RS66140

Get a bulk buy discount

Add 50 more to save €3.50

View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.68

(exc. VAT)

€6.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.568€5.68-
50 - 90€0.498€4.98€3.50
100 - 240€0.462€4.62€10.60
250 - 990€0.451€4.51€29.25
1000 +€0.44€4.40€128.00

*price indicative

Packaging Options:
RS Stock No.:
236-5144
Mfr. Part No.:
150141RS66140
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

Red

Product Type

LED

Package Type

PLCC 4

Maximum Forward Current

70mA

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

196mW

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

60 °

Lens Dimensions

2.8 x 3.5 mm

LED Luminosity

5500 mcd

Lens Shape

Dome

Dominant Wavelength

620nm

Standards/Approvals

RoHS

Series

WL-SMTD

Lens Colour

Red

Lens Finish

Diffused

Automotive Standard

No

The Wurth Elektronik's SMT monocolour LED diffused dome is a LED emitter. It's emitting colour is red. It uses AlInGaP as chip technology. It has diffused lens type. It can be used in traffic lights, backlighting, central console, cabin or push button, navigation and audio system.

Industry standard PLCC-4

High reliability LED package

High optical efficiency

Dimensions (mm) length 3.5 width 2.8 height 3.5

Compatible with both IR soldering process

Operating temperature -40 up to +100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy