ams OSRAM 3.1 V Blue LED Surface LB Q39E LB Q39E-L2OO-35-1-5-R18
- RS Stock No.:
- 238-1473
- Mfr. Part No.:
- LB Q39E-L2OO-35-1-5-R18
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-1473
- Mfr. Part No.:
- LB Q39E-L2OO-35-1-5-R18
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Blue | |
| Mount Type | Surface | |
| Forward Voltage | 3.1V | |
| Standards/Approvals | RoHS | |
| Series | LB Q39E | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Blue | ||
Mount Type Surface | ||
Forward Voltage 3.1V | ||
Standards/Approvals RoHS | ||
Series LB Q39E | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The OSRAM Opto Semiconductors chip LED 0603 is a surface mount led. It can be used in various applications such as gaming, amusement, gambling as well as in electronic equipment and white goods.
Package SMT package 0603, colourless diffused resin
Chip technology InGaN on Sapphire
Typical radiation 170° (horizontal), 130° (vertical)
Colour blue
Corrosion robustness Class 3B
ESD 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Related links
- ams OSRAM 3.1 V Blue LED Surface LB Q39E LB Q39E-L2OO-35-1-5-R18
- ams OSRAM 3.1 V Blue LED 0603 Surface CHIP LED 0603 LB Q39G-L2OO-35-1
- ams OSRAM 3.2 V Blue LED 0603 Surface CHIP LED 0603 LB Q39E-N1OO-35-1
- ams OSRAM 3.3 V Blue LED Surface LB T64G LB T64G-V2CA-59-Z484
- ams OSRAM 2.85 V Blue LED SMT Surface LB Y1SG LB Y1SG-T1U2-35-1
- ams OSRAM 3.1 V Blue LED SMT Ceramic Surface GD CSSRML.14 GD CSSRML.14-U9V2-24-1-350-R33
- ams OSRAM 3.1 V Blue LED SMT Ceramic Surface GD CSSRML.14 GD CSSRML.14-U8V1-24-1-350-R33
- ams OSRAM 3.4 V Blue LED PLCC 4 Surface Power TOPLED LB E6SG-T1U2-35-Z
