ams OSRAM 22.1 V White LED 5050 Surface GW Q9LR31.EM GW Q9LR31.EM-L9M8-XX58-1-45-R18
- RS Stock No.:
- 241-1658
- Mfr. Part No.:
- GW Q9LR31.EM-L9M8-XX58-1-45-R18
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 250 more to save €28.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.52
(exc. VAT)
€4.33
(inc. VAT)
Being discontinued
- Final 1,495 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | €0.704 | €3.52 | - |
| 250 - 1245 | €0.592 | €2.96 | €28.00 |
| 1250 - 2495 | €0.508 | €2.54 | €245.00 |
| 2500 - 3745 | €0.494 | €2.47 | €525.00 |
| 3750 + | €0.484 | €2.42 | €825.00 |
*price indicative
- RS Stock No.:
- 241-1658
- Mfr. Part No.:
- GW Q9LR31.EM-L9M8-XX58-1-45-R18
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | 5050 | |
| Maximum Forward Current | 265mA | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 22.1V | |
| Colour Rendering Index CRI | 82% | |
| LED Luminous Flux | 200 lm | |
| Standards/Approvals | RoHS | |
| Series | GW Q9LR31.EM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Package Type 5050 | ||
Maximum Forward Current 265mA | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 22.1V | ||
Colour Rendering Index CRI 82% | ||
LED Luminous Flux 200 lm | ||
Standards/Approvals RoHS | ||
Series GW Q9LR31.EM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors latest QFN cast 5050 LED version adds to its impressive 5050 line-up of high efficacy performance combined with DLC Premium Lifetime. This OSCONIQ S 5050 lead frame package brings its Robustness stability to another level with a Superior Corrosion protection that further enhance the suitability for Outdoor Professional lighting. The operating temperature is ranges from -40 °C to 105 °C. The max Forward Current is 265 mA .
2700 K colour temperature
Application Highbay Industrial, Street, Tunnel and Outdoor
White SMT package
Coloured diffused silicone resin
Related links
- ams OSRAM 22.1 V White LED 5050 Surface GW Q9LR31.EM GW Q9LR31.EM-L9M8-XX58-1-45-R18
- ams OSRAM 22.1 V White LED 5050 Surface GW Q9LR31.EM GW Q9LR31.EM-L8M6-XX510-1-45-R18
- ams OSRAM 22.1 V White LED 5050 Surface GW Q9LR31.EM GW Q9LR31.EM-M2N1-XX53-1-45-R18
- ams OSRAM 22.1 V White LED 5050 Surface GW Q9LR31.EM GW Q9LR31.EM-M1M9-XX57-1-45-R18
- ams OSRAM 22.1 V White LED 5050 Surface GW Q9LR31.EM GW Q9LR31.EM-M2N1-XX55-1-45-R18
- ams OSRAM 22.1 V White LED 5050 Surface GW Q9LR31.EM GW Q9LR31.EM-M2M9-XX51-1-45-R18
- ams OSRAM 22.1 V White LED 5050 Surface GW Q9LR31.EM GW Q9LR31.EM-M1M9-XX56-1-45-R18
- ams OSRAM 22.1 V White LED 5050 Surface GW Q9LR31.EM GW Q9LR31.EM-M2N1-XX52-1-45-R18
