ams OSRAM 5.52 V White LED 5050 Surface GW Q9LR32.EM GW Q9LR32.EM-M1M9-XX57-1-180-R18

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
241-1678
Mfr. Part No.:
GW Q9LR32.EM-M1M9-XX57-1-180-R18
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

White

Maximum Forward Current

1.05A

Package Type

5050

Mount Type

Surface

Number of LEDs

1

Forward Voltage

5.52V

LED Luminous Flux

200 lm

Colour Rendering Index CRI

82%

Standards/Approvals

RoHS

Series

GW Q9LR32.EM

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors latest QFN cast 5050 LED version adds to its impressive 5050 line-up of high efficacy performance combined with DLC Premium Lifetime. This OSCONIQ S 5050 lead frame package brings its Robustness stability to another level with a Superior Corrosion protection that further enhance the suitability for Outdoor Professional lighting.

3000 K colour temperature

Application Highbay Industrial, Street, Tunnel and Outdoor

White SMT package

Coloured diffused silicone resin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy