ams OSRAM Blue LED Top LED Surface Mount KB DELSS2.12-THUH-34-2686
- RS Stock No.:
- 241-1690
- Mfr. Part No.:
- KB DELSS2.12-THUH-34-2686
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-1690
- Mfr. Part No.:
- KB DELSS2.12-THUH-34-2686
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | Top LED | |
| Mount Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type Top LED | ||
Mount Type Surface Mount | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well proved package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colours and brightness levels. The operating temperature is -40 °C to 110 °C. It is applicable in Cluster, Button Backlighting, Electronic Equipment, Interior Illumination (e.g. Ambient Map).
Blue in colour
30 mA maximum forward current
White SMT package
Colourless clear resin
InGaN on Sapphire chip technology
Related links
- ams OSRAM Blue LED Top LED SMD, KB DELSS2.12-THUH-34-2686
- ams OSRAM Blue LED SMD, GB CS8PM1.13-HYHZ-35
- ams OSRAM Blue LED SMD, LB T64G-V2CA-59-Z484
- ams OSRAM Blue LED SMD, LE B Q8WP-8A7B-24-0
- ams OSRAM Blue LED SMD, LB Q39E-L2OO-35-1-5-R18
- ams OSRAM Blue LED SMD SMD, GD CSSRM3.14-AJAM-24-1
- ams OSRAM Blue LED SMD SMD, GD CSSRM3.14-AHAM-24-1-700-R33
- ams OSRAM Blue LED Ceramic Through Hole, LZ1-00B202-0000
