ams OSRAM 3.2 V Blue LED Surface Mount Surface GD CSSRM3.14 GD CSSRM3.14-AJAM-24-1
- RS Stock No.:
- 241-0902
- Mfr. Part No.:
- GD CSSRM3.14-AJAM-24-1
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€13.93
(exc. VAT)
€17.13
(inc. VAT)
Temporarily out of stock
- 4,300 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €1.393 | €13.93 |
| 100 - 490 | €1.291 | €12.91 |
| 500 - 990 | €1.163 | €11.63 |
| 1000 - 1990 | €1.07 | €10.70 |
| 2000 + | €1.013 | €10.13 |
*price indicative
- RS Stock No.:
- 241-0902
- Mfr. Part No.:
- GD CSSRM3.14-AJAM-24-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Forward Voltage | 3.2V | |
| Standards/Approvals | RoHS | |
| Series | GD CSSRM3.14 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Forward Voltage 3.2V | ||
Standards/Approvals RoHS | ||
Series GD CSSRM3.14 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The OSRAM Opto Semiconductors have a new generation of OSLON Square Deep Blue LED. It offers higher brightness with low thermal resistance even when driven at high currents. The operating temperature is ranges from -40 °C to 125 °C. The Corrosion Robustness Class is 3B.
3.20 v max forward voltage
2000 mA max.forward current
Blue in colour
Surface mount technology
High reliability
Long lifetime
Related links
- ams OSRAM 3.2 V Blue LED Surface Mount Surface GD CSSRM3.14 GD CSSRM3.14-AJAM-24-1
- ams OSRAM 3.2 V Blue LED Surface Mount Surface GD CSSRM3.14 GD CSSRM3.14-AHAM-24-1-700-R33
- ams OSRAM 3.2 V Blue High Power LED SMT Ceramic Surface OSLON Square GD CSBRM2.14-ARAK-24-1-700-R33
- ams OSRAM 3.2 V Blue LED Surface GB CS8PM1.13 GB CS8PM1.13-HYHZ-35
- ams OSRAM 3.2 V Blue LED PLCC 2 Surface TOPLED LB T67C-P2R1-35
- ams OSRAM 3.2 V Blue LED 0603 Surface CHIP LED 0603 LB Q39E-N1OO-35-1
- ams OSRAM 3.2 V Green LED Surface KP DELPS1.FP KP DELPS1.FP-UGVI-34-Z555
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM GW CSSRM3.CM-MFN4-XX52-1-L
