Kingbright 14 V Green LED 3 mm (T-1) Through Hole L934 L-934SGD-12V
- RS Stock No.:
- 247-1476
- Mfr. Part No.:
- L-934SGD-12V
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.69
(exc. VAT)
€3.31
(inc. VAT)
In Stock
- Plus 930 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.538 | €2.69 |
| 50 - 120 | €0.528 | €2.64 |
| 125 - 245 | €0.516 | €2.58 |
| 250 - 495 | €0.506 | €2.53 |
| 500 + | €0.494 | €2.47 |
*price indicative
- RS Stock No.:
- 247-1476
- Mfr. Part No.:
- L-934SGD-12V
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 8.5mA | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 14V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 20 mcd | |
| Lens Dimensions | 5.4 x 2.9 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 568nm | |
| Lens Colour | Green | |
| Lens Finish | Diffused | |
| Series | L934 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 8.5mA | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 14V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 20 mcd | ||
Lens Dimensions 5.4 x 2.9 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 568nm | ||
Lens Colour Green | ||
Lens Finish Diffused | ||
Series L934 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Resistor LED Series
The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.
Visible Light LEDs, Kingbright
Related links
- Kingbright 14 V Green LED 3 mm (T-1) Through Hole L934 L-934GD-12V
- Kingbright 2.2 V Green LED 3 mm (T-1) Through Hole L934 L-934SGD
- Kingbright 14 V Yellow LED 3 mm (T-1) Through Hole L934 L-934YD-12V
- Kingbright 14 V Red LED 3 mm (T-1) Through Hole L934 L-934ID-12V
- Kingbright 14 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104GD-12V
- Kingbright 2.2 V Green LED 3 mm (T-1) Through Hole L934 L-934SGC
- Kingbright 2.2 V Green LED 3 mm (T-1) Through Hole L934 L-934GD
- Kingbright 6.5 V Green LED 3 mm (T-1) Through Hole L934 L-934GD-5V
