Kingbright6 → 8 V Green LED 20 mm Through Hole, BIG LAMP DLC2/6GD
- RS Stock No.:
- 247-1870
- Mfr. Part No.:
- DLC2/6GD
- Manufacturer:
- Kingbright
Bulk discount available
Subtotal (1 unit)*
€6.16
(exc. VAT)
€7.58
(inc. VAT)
In Stock
- 115 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €6.16 |
| 25 - 99 | €4.01 |
| 100 - 249 | €3.08 |
| 250 - 499 | €2.94 |
| 500 + | €2.69 |
*price indicative
- RS Stock No.:
- 247-1870
- Mfr. Part No.:
- DLC2/6GD
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Green | |
| Package Type | 20 mm | |
| Mounting Type | Through Hole | |
| Number of LEDs | 6 | |
| Forward Voltage | 6 → 8 V | |
| Luminous Intensity | 40 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 568 nm | |
| Series | BIG LAMP | |
| Dimensions | 20mm | |
| Lens Colour | Green | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Green | ||
Package Type 20 mm | ||
Mounting Type Through Hole | ||
Number of LEDs 6 | ||
Forward Voltage 6 → 8 V | ||
Luminous Intensity 40 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Dominant Wavelength 568 nm | ||
Series BIG LAMP | ||
Dimensions 20mm | ||
Lens Colour Green | ||
Kingbright Through Hole Round LED Series - 20mm
This family of LEDs, from Kingbright, are 20mm through hole LEDs. These large lamps are available in a variety of colours with a diffused lens type.
Features of the 20mm LEDs:
- 20mm diameter through-hole package
- High luminous intensity
- Low power consumption
- High reliability
- Wide viewing angle: 120°
- Strong on/off contrast
- Versatile mounting for PCB or sockets
- 20mm diameter through-hole package
- High luminous intensity
- Low power consumption
- High reliability
- Wide viewing angle: 120°
- Strong on/off contrast
- Versatile mounting for PCB or sockets
Visible Light LEDs, Kingbright
Related links
- Kingbright6 → 8 V Green LED 20 mm Through Hole, BIG LAMP DLC2/6SGD
- Kingbright6 → 8 V Green LED 20 mm Through Hole, BIG LAMP DLC/6SGD
- Kingbright6 → 8 V Red LED 20 mm Through Hole, BIG LAMP DLA/6SRD
- Kingbright6 → 8 V Yellow LED 20 mm Through Hole, BIG LAMP DLC/6YD
- Kingbright6 V Green LED 3mm Through Hole, L-7104GD-5V
- Kingbright6 V Green LED 5mm Through Hole, L-53SGD-5V
- RS PRO 22mm Cutout Round, 230 V ac ±20%
- Kingbright6 V Red LED 5mm Through Hole, L-7113ID-5V
