Kingbright 6 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104GD-5V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€23.70

(exc. VAT)

€29.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 850 unit(s) shipping from 02 November 2026
  • Plus 2,150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200€0.474€23.70
250 - 950€0.403€20.15
1000 - 2450€0.355€17.75
2500 +€0.308€15.40

*price indicative

RS Stock No.:
860-9670
Mfr. Part No.:
L-7104GD-5V
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Green

Product Type

LED

Package Type

3 mm (T-1)

Maximum Forward Current

17.5mA

Mount Type

Through Hole

Packaging

Bag

Maximum Power Dissipation

85mW

Forward Voltage

6V

Number of Pins

2

Viewing Angle

40 °

Lens Dimensions

4.6 x 2.9 mm

LED Luminosity

25 mcd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

568nm

Series

L-7104

Lens Colour

Green

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Resistor LED Series


The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy