ams OSRAM White LED 5050 SMD, GW Q9LR34.PM-L9M8-XX510-1

Subtotal (1 pack of 10 units)*

€2.78

(exc. VAT)

€3.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,970 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.278€2.78

*price indicative

Packaging Options:
RS Stock No.:
251-2963
Mfr. Part No.:
GW Q9LR34.PM-L9M8-XX510-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

COO (Country of Origin):
CN
The ams OSRAM white LED has impressive 5050 line-up of high efficacy performance. It has superior corrosion protection that further enhance the suitability for outdoor professional lighting. This product is use for street, tunnel and outdoor lightning.

Highbay industrial
SMT package
Colored diffused resin
Color temperature 2200K - 6500K

Related links