ams OSRAM 22.1 V White LED 5050 Surface GW Q9LR34.PM-M4N3-XX52-1
- RS Stock No.:
- 251-2973
- Mfr. Part No.:
- GW Q9LR34.PM-M4N3-XX52-1
- Manufacturer:
- ams OSRAM
Subtotal (1 pack of 10 units)*
€2.78
(exc. VAT)
€3.42
(inc. VAT)
In Stock
- 2,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.278 | €2.78 |
*price indicative
- RS Stock No.:
- 251-2973
- Mfr. Part No.:
- GW Q9LR34.PM-M4N3-XX52-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 265mA | |
| Package Type | 5050 | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 22.1V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 310 lm | |
| Colour Rendering Index CRI | 72% | |
| Standards/Approvals | No | |
| Colour Temperature | 5700K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 265mA | ||
Package Type 5050 | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 22.1V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 310 lm | ||
Colour Rendering Index CRI 72% | ||
Standards/Approvals No | ||
Colour Temperature 5700K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM white LED has impressive 5050 line-up of high efficacy performance. It has superior corrosion protection that further enhance the suitability for outdoor professional lighting. This product is use for street, tunnel and outdoor lightning.
Highbay industrial
SMT package
Colored diffused resin
Color temperature 2200K - 6500K
Related links
- ams OSRAM 22.1 V White LED 5050 Surface GW Q9LR34.PM-M4N3-XX52-1
- ams OSRAM 22.1 V White LED 5050 Surface GW Q9LR34.PM-M4N3-XX55-1
- ams OSRAM 22.1 V White LED 5050 Surface GW Q9LR34.PM-M4N3-XX53-1
- ams OSRAM 22.1 V White LED 5050 Surface GW Q9LR34.PM-M4N3-XX56-1
- ams OSRAM 5.52 V White LED 5050 Surface GW Q9LR33.PM-M4N3-XX52-1
- ams OSRAM 22.1 V White LED 5050 Surface GW Q9LR34.PM-M3N2-XX57-1
- ams OSRAM 22.1 V White LED 5050 Surface GW Q9LR34.PM-M2N1-XX58-1
- ams OSRAM 22.1 V White LED 5050 Surface GW Q9LR34.PM-M5N3-XX55-1
