ams OSRAM 22.1 V White LED 5050 Surface GW Q9LR34.PM-M3N2-XX57-1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
251-2969
Mfr. Part No.:
GW Q9LR34.PM-M3N2-XX57-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

White

Maximum Forward Current

265mA

Package Type

5050

Mount Type

Surface

Number of LEDs

1

Forward Voltage

22.1V

Viewing Angle

120 °

LED Luminous Flux

300 lm

Colour Rendering Index CRI

72%

Standards/Approvals

No

Colour Temperature

3000K

Automotive Standard

No

COO (Country of Origin):
CN
The ams OSRAM white LED has impressive 5050 line-up of high efficacy performance. It has superior corrosion protection that further enhance the suitability for outdoor professional lighting. This product is use for street, tunnel and outdoor lightning.

Highbay industrial

SMT package

Colored diffused resin

Color temperature 2200K - 6500K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy