ams OSRAM 2.7 V White LED SMT Surface GW QSLMS2.EM-H7H9-XX32-1U1V-65-R18

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
257-7702
Mfr. Part No.:
GW QSLMS2.EM-H7H9-XX32-1U1V-65-R18
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Package Type

SMT

Maximum Forward Current

200mA

Mount Type

Surface

Number of LEDs

1

Forward Voltage

2.7V

Viewing Angle

120 °

Colour Rendering Index CRI

80%

LED Luminous Flux

42 lm

Standards/Approvals

No

Colour Temperature

5700K

Automotive Standard

No

COO (Country of Origin):
CN
The ams OSRAM OSCONIQ's 3030 white LED is a high efficacy package for indoor professional applications. It uses sapphire flip chip technology to reach impressive performance and reliability and comes in a standard form factor to enable drop in replacements.

This comes with white SMT package

Typically radiation is 120° (lambertian emitter)

Color temperature is from 2200K to 6500K

Luminous flux is typically 38.6 lm at 4000 K

Luminous efficacy typically 220 lm/W at 4000 K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy