ROHM 2.5 V Red LED CSL0903 Surface Mount CSL0903VT1

Bulk discount available

Subtotal (1 pack of 25 units)*

€9.25

(exc. VAT)

€11.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.37€9.25
50 - 75€0.362€9.05
100 - 225€0.244€6.10
250 - 975€0.238€5.95
1000 +€0.189€4.73

*price indicative

Packaging Options:
RS Stock No.:
261-9272
Mfr. Part No.:
CSL0903VT1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

Red

Maximum Forward Current

35mA

Package Type

CSL0903

Packaging

Tape & Reel

Mount Type

Surface Mount

Maximum Power Dissipation

87mW

Forward Voltage

2.5V

Lens Shape

Dome

Standards/Approvals

No

Dominant Wavelength

634nm

Automotive Standard

No

The ROHM CSL0903VT is a Red surface mount LED with a lens. AlGaInP is used as the light emitting material and it is packaged in a colorless transparent resin. The operating temperature ranges from -40°C to 100°C. It is ideal as a light source for display units.

Luminous intensity is 800 mcd

High brightness

Related links