ROHM 2.5 V Yellow LED CSL0903 Surface Mount CSL0903YT1
- RS Stock No.:
- 261-9275
- Mfr. Part No.:
- CSL0903YT1
- Manufacturer:
- ROHM
Bulk discount available
Subtotal (1 pack of 25 units)*
€9.25
(exc. VAT)
€11.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.37 | €9.25 |
| 50 - 75 | €0.362 | €9.05 |
| 100 - 225 | €0.244 | €6.10 |
| 250 - 975 | €0.238 | €5.95 |
| 1000 + | €0.189 | €4.73 |
*price indicative
- RS Stock No.:
- 261-9275
- Mfr. Part No.:
- CSL0903YT1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Package Type | CSL0903 | |
| Maximum Forward Current | 35mA | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 87mW | |
| Forward Voltage | 2.5V | |
| Lens Shape | Dome | |
| Dominant Wavelength | 634nm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Yellow | ||
Package Type CSL0903 | ||
Maximum Forward Current 35mA | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 87mW | ||
Forward Voltage 2.5V | ||
Lens Shape Dome | ||
Dominant Wavelength 634nm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM CSL0903VT is a Yellow surface mount LED with a lens. AlGaInP is used as the light emitting material and it is packaged in a colorless transparent resin. The operating temperature ranges from -40°C to 100°C. It is ideal as a light source for display units.
Luminous intensity is 800 mcd
High brightness
Related links
- ROHM 2.5 V Yellow LED CSL0903 Surface Mount
- ROHM 2.5 V Red LED CSL0903 Surface Mount CSL0903VT1
- ROHM 2.5 V Red LED CSL0903 Surface Mount
- Kingbright 2.5 V Yellow LED Subminiature Surface Mount KM2520
- Kingbright 2.5 V Yellow LED Surface Mount KPA-3010
- Kingbright 2.5 V Yellow LED Subminiature Surface Mount KM2520 KM2520SYCK01
- Kingbright 2.5 V Yellow LED Subminiature Surface Mount KM2520 KM2520SYCK09
- Kingbright 2.5 V Yellow LED Subminiature Surface Mount KM2520 KM2520YC09
