ams OSRAM 2.7 V Red LED TO-18 Through Hole SFH 464 E7800
- RS Stock No.:
- 262-3328
- Mfr. Part No.:
- SFH 464 E7800
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.05
(exc. VAT)
€6.21
(inc. VAT)
In Stock
- Plus 95 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.05 |
| 10 - 24 | €3.74 |
| 25 - 49 | €3.65 |
| 50 - 74 | €3.55 |
| 75 + | €3.48 |
*price indicative
- RS Stock No.:
- 262-3328
- Mfr. Part No.:
- SFH 464 E7800
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 50mA | |
| Package Type | TO-18 | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.7V | |
| Number of Pins | 2 | |
| Viewing Angle | 90 ° | |
| Lens Shape | Dome | |
| Standards/Approvals | IEC 62471:2006 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 50mA | ||
Package Type TO-18 | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Forward Voltage 2.7V | ||
Number of Pins 2 | ||
Viewing Angle 90 ° | ||
Lens Shape Dome | ||
Standards/Approvals IEC 62471:2006 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM metal can TO18 GaAlAs light emitting diode has a wavelength of 660 nm. Its maximum power consumption is 140 mW. These high power Infrared LEDs are suitable for factory automation applications.
Its package is clear epoxy
Radiation without IR in the visible red range
Cathode is electrically connected to the case
High reliability
Related links
- ams OSRAM 2.7 V Red LED TO-18 Through Hole
- ams OSRAM 2.7 V White LED PLCC Surface Mount TOPLED
- ams OSRAM 2.7 V White LED SMT Surface Mount
- ams OSRAM 2.7 V White LED SMT Surface Mount TOPLED E1608
- ams OSRAM 2.7 V Green LED Surface Mount OSCONIQ P 3030
- ams OSRAM 2.7 V White LED 2835 Surface Mount GW QTLTS1.EM-H6J2-XX55-1
- ams OSRAM 2.7 V White LED 3014 Surface Mount KW DCLMS2
- ams OSRAM 2.7 V Green LED 2835 Surface Mount DURIS E
