ams OSRAM 2.2 V Red LED SMT Surface OSLON Optimal GR CSSRML.24-UJUL-57-1
- RS Stock No.:
- 271-1779
- Mfr. Part No.:
- GR CSSRML.24-UJUL-57-1
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.30
(exc. VAT)
€11.40
(inc. VAT)
In Stock
- Plus 1,710 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.93 | €9.30 |
| 100 - 490 | €0.827 | €8.27 |
| 500 - 990 | €0.737 | €7.37 |
| 1000 - 2990 | €0.671 | €6.71 |
| 3000 + | €0.589 | €5.89 |
*price indicative
- RS Stock No.:
- 271-1779
- Mfr. Part No.:
- GR CSSRML.24-UJUL-57-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 1000mA | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.2V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 70 lm | |
| Dominant Wavelength | 630nm | |
| Standards/Approvals | IEC 62471, IEC 60286-3, RoHS, IEC60810 | |
| Series | OSLON Optimal | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 1000mA | ||
Package Type SMT | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.2V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 70 lm | ||
Dominant Wavelength 630nm | ||
Standards/Approvals IEC 62471, IEC 60286-3, RoHS, IEC60810 | ||
Series OSLON Optimal | ||
Automotive Standard No | ||
The ams OSRAM SMT Red LED is a new family of LEDs with ams latest chip technology which delivering significant performance upgrades. It is offered in five colours for ease of design and flexibility for all your Horticulture spectrum needs. With hyper red, red, deep blue, far red and Horti white options to select from both narrow spectrum and full spectrum solutions can be designed to meet all crop needs for both greenhouses and vertical farms. This LED strikes a perfect balance of performance and cost along with proven robustness, high reliability and long lifetime.
Typically 120 degree radiation
Typically 485 mW radiation flux
SMT ceramic package with silicone lens
Typically 66.3 percent radiant efficiency
Related links
- ams OSRAM 2.2 V Red LED SMT Surface OSLON Optimal GR CSSRML.24-UJUL-57-1
- ams OSRAM 2.2 V Red LED SMT Surface OSLON Optimal GR CSSRML.24-TOUL-47-1
- ams OSRAM 2.2 V Yellow LED SMT Surface PointLED LY P47K-J1L2-26
- ams OSRAM 2.2 V Yellow LED SMT Surface PointLED LY P47K-J1K2-26
- ams OSRAM 2.2 V Yellow LED SMT Surface Mini TOPLED LY M67K-K1L2-26
- ams OSRAM 2.2 V Yellow LED SMT Surface PointLED LY P47K-K1L2-26
- ams OSRAM 2.2 V Yellow, Yellow LED SMT Surface Mini TOPLED LY M67K-J1L2-26
- SFH 4718A ams OSRAM OSLON Black 850 nm IR LED SMT Surface package
