ams OSRAM 2.75 V White LED SMT Surface GW QSLMS2.HM GW QSLMS2.HM-H4H5-XX510-1U1V
- RS Stock No.:
- 279-0622
- Mfr. Part No.:
- GW QSLMS2.HM-H4H5-XX510-1U1V
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€3.30
(exc. VAT)
€4.05
(inc. VAT)
Last RS stock
- Final 7,825 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.132 | €3.30 | - |
| 50 - 75 | €0.13 | €3.25 | 1% |
| 100 - 475 | €0.088 | €2.20 | 33% |
| 500 - 1975 | €0.087 | €2.18 | 34% |
| 2000 + | €0.051 | €1.28 | 61% |
*price indicative
- RS Stock No.:
- 279-0622
- Mfr. Part No.:
- GW QSLMS2.HM-H4H5-XX510-1U1V
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 200mA | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.75V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 41.1 lm | |
| Standards/Approvals | IEC 62471:2006 | |
| Series | GW QSLMS2.HM | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 200mA | ||
Package Type SMT | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.75V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 41.1 lm | ||
Standards/Approvals IEC 62471:2006 | ||
Series GW QSLMS2.HM | ||
The ams OSRAM osconiqs are new mid-power leds from Osram opto semiconductors for state-of-the-art professional requirements in a wide variety of general lighting applications ranging from shops, homes, industrial to hospitality, office spaces, outdoor and much more that are characterized by a long lifetime, high performance and best-in-class reliability. It provides flexibility in forward voltage and luminous flux with a high lifetime even at high temperatures. In this application note presents a Basic Overview of the design and led characteristic. In addition, the appropriate assembly, handling and solder pad design are recommended to enable great application design.
Provides far better lifetime and reliability performance
An optimized phosphor, lead frame and chip design lift the LEDs to a new level of performance
Related links
- ams OSRAM 2.75 V White LED SMT Surface GW QSLMS2.HM GW QSLMS2.HM-H4H5-XX510-1U1V
- ams OSRAM 2.75 V White LED SMT Surface GW QSLMS2.HM GW QSLMS2.HM-H8H9-XX52-1U1V
- ams OSRAM 2.75 V White LED SMT Surface GW QSLMS2.HM GW QSLMS2.HM-H6H7-XX58-1U1V
- ams OSRAM 2.75 V White LED SMT Surface GW QSLMS2.HM GW QSLMS2.HM-H7H9-XX57-1U1V
- ams OSRAM 2.75 V White LED SMT Surface GW QSLMS2.HM GW QSLMS2.HM-H8H9-XX53-1U1V
- ams OSRAM 2.75 V White LED SMT Surface GW QSLMS2.HM GW QSLMS2.HM-H8H9-XX56-1U1V
- ams OSRAM 2.75 V White LED SMT Surface GW QSLMS2.HM GW QSLMS2.HM-H8H9-XX55-1U1V
- ams OSRAM 2.75 V White LED SMT Surface GW QSLMS2.HM GW QSLMS2.HM-H8H9-XX51-1U1V
