Kingbright 2.2 V Green LED 2012 Surface KP-2012 KP-2012SGC
- RS Stock No.:
- 466-3807
- Distrelec Article No.:
- 304-42-443
- Mfr. Part No.:
- KP-2012SGC
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 200 more to save 42%
View bulk pricing optionsSubtotal (1 pack of 40 units)*
€6.80
(exc. VAT)
€8.40
(inc. VAT)
In Stock
- Plus 960 unit(s) shipping from 23 November 2026
- Plus 12,760 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 40 - 160 | €0.17 | €6.80 | - |
| 200 - 760 | €0.098 | €3.92 | 42% |
| 800 - 1960 | €0.084 | €3.36 | 50% |
| 2000 - 3960 | €0.072 | €2.88 | 57% |
| 4000 + | €0.07 | €2.80 | 58% |
*price indicative
- RS Stock No.:
- 466-3807
- Distrelec Article No.:
- 304-42-443
- Mfr. Part No.:
- KP-2012SGC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 140mA | |
| Package Type | 2012 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.2V | |
| Maximum Power Dissipation | 62.5mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2 x 1.25 x 1.1 mm | |
| LED Luminosity | 12 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 568nm | |
| Series | KP-2012 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 140mA | ||
Package Type 2012 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.2V | ||
Maximum Power Dissipation 62.5mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2 x 1.25 x 1.1 mm | ||
LED Luminosity 12 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 568nm | ||
Series KP-2012 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 2012 (0805) Package
The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are Ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.
Features of the 2012 family of LEDs:
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.2 V Green LED 2012 Surface KP-2012 KP-2012SGC
- Kingbright 2.1 V Green LED 2012 Surface KP-2012 KP-2012MGC
- Kingbright 2.5 V Green LED 2012 Surface KP-2012 KP-2012CGCK
- Kingbright 2.5 V Yellow LED 2012 Surface KP-2012 KP-2012YC
- Kingbright 2 V Yellow LED 2012 Surface KP-2012 KP-2012SYC
- Kingbright 2.5 V Orange LED 2012 Surface KP-2012 KP-2012SECK
- Kingbright 2.5 V Red LED 2012 Surface KP-2012 KP-2012EC
- Kingbright 2.5 V Orange LED 2012 Surface KP-2012 KP-2012SEC
