Kingbright 2.1 V Green LED 3216 Surface KPTD-3216 KPTD-3216MGC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.31

(exc. VAT)

€5.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 270 unit(s) ready to ship from another location
  • Plus 4,080 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.431€4.31
50 - 90€0.41€4.10
100 - 240€0.367€3.67
250 - 490€0.323€3.23
500 +€0.281€2.81

*price indicative

Packaging Options:
RS Stock No.:
466-4030
Distrelec Article No.:
304-42-449
Mfr. Part No.:
KPTD-3216MGC
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Green

Maximum Forward Current

150mA

Package Type

3216

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

75mW

Forward Voltage

2.1V

Number of Pins

2

Viewing Angle

50 °

LED Luminosity

500 mcd

Lens Dimensions

3.2 x 1.6 x 1.55 mm

Lens Shape

Dome

Standards/Approvals

RoHS

Dominant Wavelength

570nm

Series

KPTD-3216

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 3216 (1206) Package, Dome Lens 1.8mm Height


The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. The lens has the shape of a dome. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.

Dome shape lens with height of 1.8 mm

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy