Lite-On 2.1 V Green LED 2012 Surface CHIP LED 0805 LTST-C171GKT
- RS Stock No.:
- 692-0935
- Mfr. Part No.:
- LTST-C171GKT
- Manufacturer:
- Lite-On
Get a bulk buy discount
Add 250 more to save €18.25
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€6.65
(exc. VAT)
€8.20
(inc. VAT)
In Stock
- Plus 600 unit(s) shipping from 23 November 2026
- Plus 5,250 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | €0.133 | €6.65 | - |
| 250 - 450 | €0.06 | €3.00 | €18.25 |
| 500 - 1200 | €0.058 | €2.90 | €37.50 |
| 1250 - 2450 | €0.049 | €2.45 | €105.00 |
| 2500 + | €0.047 | €2.35 | €215.00 |
*price indicative
- RS Stock No.:
- 692-0935
- Mfr. Part No.:
- LTST-C171GKT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 120mA | |
| Package Type | 2012 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 100mW | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 6 mcd | |
| Lens Dimensions | 2 x 1.25 0.8 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 569nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | CHIP LED 0805 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 120mA | ||
Package Type 2012 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 100mW | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 6 mcd | ||
Lens Dimensions 2 x 1.25 0.8 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 569nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series CHIP LED 0805 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
Lite-On 0805 Package Chip LEDs
This family of LEDs, from Lite-On, are in the industry standard 0805 Chip LED package. They are available in a variety of colour options.
Dimensions: 2 x 1.25 mm
Viewing angle: 130°
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.1 V Green LED 2012 Surface CHIP LED 0805 LTST-C171GKT
- Lite-On 2.1 V Green LED 2012 Surface CHIP LED 0805 LTST-C170GKT
- Lite-On 2.4 V Green LED 2012 Surface CHIP LED 0805 LTST-C170KGKT
- Lite-On 3.6 V Green LED 2012 Surface CHIP LED 0805 LTST-C170TGKT
- Lite-On 3.6 V Green LED 2012 Surface CHIP LED 0805 LTST-C171TGKT
- Lite-On 2.4 V Green LED 2012 Surface CHIP LED 0805 LTST-C171KGKT
- Lite-On 2.4 V Yellow LED 2012 Surface CHIP LED 0805 LTST-C171KSKT
- Lite-On 2.6 V Red LED 2012 Surface CHIP LED 0805 LTST-C170EKT
