Lite-On 2.4 V Yellow LED 1608 Surface Chip LED LTST-C190KSKT

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€4.25

(exc. VAT)

€5.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,550 unit(s) ready to ship from another location
  • Plus 2,650 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200€0.085€4.25
250 - 450€0.054€2.70
500 - 1200€0.053€2.65
1250 - 2450€0.051€2.55
2500 +€0.05€2.50

*price indicative

Packaging Options:
RS Stock No.:
692-0985
Mfr. Part No.:
LTST-C190KSKT
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colour

Yellow

Product Type

LED

Maximum Forward Current

80mA

Package Type

1608

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.4V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

130 °

LED Luminosity

60 mcd

Lens Dimensions

1.6 x 0.8 mm

Lens Shape

Rectangular

Dominant Wavelength

587nm

Standards/Approvals

RoHS

Lens Colour

Clear

Series

Chip LED

Lens Finish

Clear

Automotive Standard

No

Lite-On 0603 Package Chip LEDs


This range of LEDs, from Lite-On, are in the standard 0603 rectangular package. They are flat-top Chip LEDs which are compatible with automatic placement equipment. There are a variety of colour options available and they come with a clear lens type.

Features of the 0603 Chip LEDs:

- Standard 0603 package

- Viewing Angle: 130°

- Variety of colours

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy