Lite-On 2.4 V Green LED 0603 Surface Chip LED LTST-C191KGKT
- RS Stock No.:
- 692-1010
- Mfr. Part No.:
- LTST-C191KGKT
- Manufacturer:
- Lite-On
Get a bulk buy discount
Add 250 more to save 54%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€4.50
(exc. VAT)
€5.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | €0.09 | €4.50 | - |
| 250 - 450 | €0.041 | €2.05 | 54% |
| 500 - 1200 | €0.039 | €1.95 | 56% |
| 1250 - 2450 | €0.033 | €1.65 | 63% |
| 2500 + | €0.031 | €1.55 | 65% |
*price indicative
- RS Stock No.:
- 692-1010
- Mfr. Part No.:
- LTST-C191KGKT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 0603 | |
| Maximum Forward Current | 80mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 1.6 x 0.8 mm | |
| LED Luminosity | 35 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 571nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | Chip LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 0603 | ||
Maximum Forward Current 80mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 1.6 x 0.8 mm | ||
LED Luminosity 35 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 571nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series Chip LED | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On 0603 Package Chip LEDs
This range of LEDs, from Lite-On, are in the standard 0603 rectangular package. They are flat-top Chip LEDs which are compatible with automatic placement equipment. There are a variety of colour options available and they come with a clear lens type.
Features of the 0603 Chip LEDs:
- Standard 0603 package
- Viewing Angle: 130°
- Variety of colours
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Green LED 0603 Surface Chip LED LTST-C191KGKT
- Lite-On 2.4 V Green LED 0603 Surface Chip LED LTST-C190KGKT
- Lite-On 2.4 V Red LED 0603 Surface Chip LED LTST-C190KRKT
- Lite-On 2.4 V Yellow LED 0603 Surface Chip LED LTST-C191KSKT
- Lite-On 3.1 V Green LED 0603 Surface Chip LED LTST-C193TGKT-5A
- Lite-On 3.6 V Green LED 0603 Surface Chip LED LTST-C191TGKT
- Lite-On 3.6 V Green LED 0603 Surface Chip LED LTST-C190TGKT
- Lite-On 2.3 V Green LED 0603 Surface Chip LED LTST-C193KGKT-5A
