Lite-On 2.4 V Orange LED 1206 Surface LTST LTST-S110KFKT
- RS Stock No.:
- 692-1158
- Mfr. Part No.:
- LTST-S110KFKT
- Manufacturer:
- Lite-On
Get a bulk buy discount
Add 250 more to save 53%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€8.50
(exc. VAT)
€10.50
(inc. VAT)
Last RS stock
- Final 1,150 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | €0.17 | €8.50 | - |
| 250 - 450 | €0.079 | €3.95 | 53% |
| 500 - 1200 | €0.067 | €3.35 | 60% |
| 1250 - 2450 | €0.056 | €2.80 | 67% |
| 2500 + | €0.054 | €2.70 | 68% |
*price indicative
- RS Stock No.:
- 692-1158
- Mfr. Part No.:
- LTST-S110KFKT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | Orange | |
| Maximum Forward Current | 80mA | |
| Package Type | 1206 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 90 mcd | |
| Lens Dimensions | 3.2 x 1 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 605nm | |
| Lens Finish | Clear | |
| Series | LTST | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour Orange | ||
Maximum Forward Current 80mA | ||
Package Type 1206 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 90 mcd | ||
Lens Dimensions 3.2 x 1 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 605nm | ||
Lens Finish Clear | ||
Series LTST | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On 1206 Package Side View Chip LEDs
This family of LEDs, from Lite-On, are in the standard 1206 side looking package. Their side looking angle makes these LEDs Ideal for LCD backlighting.
1206 side looking package
Dimensions: 3.2 x 1 mm
Viewing angle: 130°
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Orange LED 1206 Surface LTST LTST-S110KFKT
- Lite-On 2.4 V Green LED 1206 Surface LTST LTST-S110KGKT
- Lite-On 3.8 V Blue LED 1206 Surface LTST LTST-S110TBKT
- Lite-On 3.6 V Green LED 1206 Surface LTST LTST-S110TGKT
- Lite-On 2.4 V Orange LED 3125 Surface LTST LTST-C930KFKT
- Lite-On 2.4 V Orange LED 0603 Surface LTST LTST-S270KFKT
- Lite-On 2.4 V Orange LED 0402 Surface LTST LTST-C281KFKT
- Lite-On 2.4 V Orange LED PLCC 2 Surface LTST LTST-T680KFWT
