Lite-On 2.4 V Red LED 3016 (1206) Side View Surface LTST-S110KRKT
- RS Stock No.:
- 692-1161
- Mfr. Part No.:
- LTST-S110KRKT
- Manufacturer:
- Lite-On
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 692-1161
- Mfr. Part No.:
- LTST-S110KRKT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 3016 (1206) Side View | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 3.2 x 1 mm | |
| LED Luminosity | 54 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 631nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 3016 (1206) Side View | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 3.2 x 1 mm | ||
LED Luminosity 54 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 631nm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
Lite-On 1206 Package Side View Chip LEDs
This family of LEDs, from Lite-On, are in the standard 1206 side looking package. Their side looking angle makes these LEDs Ideal for LCD backlighting.
1206 side looking package
Dimensions: 3.2 x 1 mm
Viewing angle: 130°
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Red LED Surface LTST-S110KRKT
- Lite-On 2.4 V Red LED 0603 Surface Chip LED LTST-C190KRKT
- Lite-On 2.4 V Red LED 1608 Surface Chip LED LTST-C191KRKT
- Lite-On 2.4 V Red LED 1608 Surface Chip LED LTST-C190KRKT
- Lite-On 2.4 V Red LED 0402 Surface LTST LTST-C281KRKT
- Lite-On 2.4 V Red LED EIA STD Surface LTST LTST-108KRKT
- Lite-On 2.4 V Red LED 0603 Surface LTST LTST-S270KRKT
- Lite-On 2.4 V Red LED 1208 Surface LTST LTST-S321KRKT
