Vishay 2.2 V Red LED 3 mm Backlighting Through Hole Standard TLVD42Q1S2
- RS Stock No.:
- 773-4075
- Mfr. Part No.:
- TLVD42Q1S2
- Manufacturer:
- Vishay
Subtotal (1 bag of 10 units)*
€0.77
(exc. VAT)
€0.95
(inc. VAT)
Last RS stock
- 30 left, ready to ship from another location
- Final 3,530 unit(s) shipping from 26 November 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €0.077 | €0.77 |
*price indicative
- RS Stock No.:
- 773-4075
- Mfr. Part No.:
- TLVD42Q1S2
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 3 mm Backlighting | |
| Maximum Forward Current | 50mA | |
| Mount Type | Through Hole | |
| Packaging | Ammo | |
| Forward Voltage | 2.2V | |
| Maximum Power Dissipation | 100mW | |
| Number of Pins | 2 | |
| Viewing Angle | ± 85 ° | |
| Lens Dimensions | 3.3 x 3.2 mm | |
| LED Luminous Flux | 71 → 280 mlm | |
| Lens Shape | Round | |
| Dominant Wavelength | 650nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Non-Diffused | |
| Lens Colour | Red | |
| Series | Standard | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 3 mm Backlighting | ||
Maximum Forward Current 50mA | ||
Mount Type Through Hole | ||
Packaging Ammo | ||
Forward Voltage 2.2V | ||
Maximum Power Dissipation 100mW | ||
Number of Pins 2 | ||
Viewing Angle ± 85 ° | ||
Lens Dimensions 3.3 x 3.2 mm | ||
LED Luminous Flux 71 → 280 mlm | ||
Lens Shape Round | ||
Dominant Wavelength 650nm | ||
Standards/Approvals RoHS | ||
Lens Finish Non-Diffused | ||
Lens Colour Red | ||
Series Standard | ||
Automotive Standard No | ||
Vishay 3mm Radial Through Hole LEDs
Visible Light LEDs, Vishay
Related links
- Vishay 2.2 V Red LED 3 mm Backlighting Through Hole Standard TLVD42Q1S2
- Vishay 2.2 V Red LED 3 mm (T-1) Through Hole Standard TLDR4900
- Vishay 2.2 V Red LED 5 mm Through Hole TLDR5800
- Vishay 2.2 V Red LED Reverse Gullwing Surface Power VLDR1235R
- Vishay 2.2 V Red LED Surface Mount Surface Power VLDR1235G
- Ledtech 2.2 V Red LED 3 mm (T-1) Through Hole LO7R L07R3000G3
- Vishay 2.6 V Red LED 3 mm (T-1) Through Hole TLH.46 TLHK46Q1R2
- Vishay 3 V Red LED 3 mm (T-1) Through Hole TLHR4605
