Cree LED2.1 V Amber LED 3535 SMD, XLamp XP-E XPEAMB-L1-R250-00701

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
809-1653
Mfr. Part No.:
XPEAMB-L1-R250-00701
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

Amber

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Radiant Flux

3500mW

Number of Pins

2

Viewing Angle

130 °

Luminous Flux

67.2 lm

Lens Shape

Dome

Dominant Wavelength

595 nm

Series

XLamp XP-E

Lens Colour

Clear

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy