Cree LED2.9 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-L1-0000-00DZ8
- RS Stock No.:
- 809-1988
- Mfr. Part No.:
- XPGBWT-L1-0000-00DZ8
- Manufacturer:
- Cree LED
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 809-1988
- Mfr. Part No.:
- XPGBWT-L1-0000-00DZ8
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Cree XLamp XP-G2 Series LEDs
The XLamp XP-G2 LED, from Cree, uses their silicon carbide SC³ technology platform to deliver high performance. The XLamp XP-G2 is optically compatible with the XP-G LED series, providing drop-in-ready performance enhancements to shorten the LED fixture design cycle. This seamless upgrade opportunity can be used to achieve up to 20% increased lumen output, making the XP-G2 ideal for lighting applications where high lumen output and maximum efficacy are necessary. Possible applications include LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar-powered lighting.
ANSI-compatible chromaticity bins
Binned at 85°C
Drive current: 1500mA (maximum)
Low thermal resistance: 4°C/W
Wide viewing angle: 115°
Electrically neutral thermal path
JEDEC J‑STD‑020C Standard for moisture/reflow sensitivity
Cree - White LEDs
Related links
- Cree LED 2.5 V White LED 3535 Surface XLamp XP-G2 XPGBWT-L1-0000-00DZ8
- Cree LED3.15 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-L1-0000-00GE3
- Cree LED3.5 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-L1-0000-00H50
- Cree LED2.8 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-U1-0000-008Z8
- Cree LED 3.1 V White LED 3535 Surface XLamp XP-G2 XPGBWT-L1-R250-00H51
- Cree LED 2.8 V White LED 3535 Surface XLamp XP-G2 XPGBWT-L1-R250-00FE7
- Cree LED2.9 V White LED 5050 SMD, XLamp XM-L XMLAWT-00-0000-0000T6051
- Cree LED Red LED 3535 SMD, XLamp XP-C XPCRED-L1-0000-00501
