Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole Cree C503B-BCN-CV0Z0462
- RS Stock No.:
- 810-0482
- Mfr. Part No.:
- C503B-BCN-CV0Z0462
- Manufacturer:
- Cree LED
Get a bulk buy discount
Add 250 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€11.55
(exc. VAT)
€14.20
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
- Plus 1,450 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | €0.231 | €11.55 | - |
| 250 - 950 | €0.216 | €10.80 | 6% |
| 1000 - 2450 | €0.186 | €9.30 | 19% |
| 2500 + | €0.181 | €9.05 | 21% |
*price indicative
- RS Stock No.:
- 810-0482
- Mfr. Part No.:
- C503B-BCN-CV0Z0462
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | LED | |
| LED Colour | Blue | |
| Maximum Forward Current | 30mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Packaging | Ammo | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 4V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 8.8 x 5 mm | |
| LED Luminosity | 12 cd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 480nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | Cree | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type LED | ||
LED Colour Blue | ||
Maximum Forward Current 30mA | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Packaging Ammo | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 4V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 8.8 x 5 mm | ||
LED Luminosity 12 cd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 480nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series Cree | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree C503 Series Colour LEDs
The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.
Electronic signs and signals (ESS)
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement
Cree - Single Colour LEDs
Related links
- Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole Cree C503B-BCN-CV0Z0462
- Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole Cree C503B-BCN-CV0Z0461
- Cree LED 4 V Blue Through Hole Cree C503B-BCN-CX0Y0452
- Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole Cree C503B-BCS-CV0Z0462
- Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole Cree C503B-BAN-CZ0A0451
- Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole Cree C503B-BCS-CV0Z0461
- Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole Cree C503B-BAS-CZ0A0452
- Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole C503B-BAS-CZ0A0452
