Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree C503B-GAN-CB0F0791
- RS Stock No.:
- 810-6682
- Mfr. Part No.:
- C503B-GAN-CB0F0791
- Manufacturer:
- Cree LED
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€6.90
(exc. VAT)
€8.48
(inc. VAT)
In Stock
- 1,600 unit(s) ready to ship from another location
- Plus 3,600 unit(s) shipping from 18 November 2026
- Plus 1,500 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €0.276 | €6.90 |
| 125 - 475 | €0.249 | €6.23 |
| 500 - 1225 | €0.235 | €5.88 |
| 1250 + | €0.216 | €5.40 |
*price indicative
- RS Stock No.:
- 810-6682
- Mfr. Part No.:
- C503B-GAN-CB0F0791
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 30mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 4V | |
| Maximum Power Dissipation | 120mW | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| LED Luminosity | 90.5 cd | |
| Lens Dimensions | 8.8 x 5 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 535nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | Cree | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 30mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 4V | ||
Maximum Power Dissipation 120mW | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
LED Luminosity 90.5 cd | ||
Lens Dimensions 8.8 x 5 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 535nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series Cree | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree C503 Series Colour LEDs
The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.
Electronic signs and signals (ESS)
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement
Cree - Single Colour LEDs
Related links
- Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree C503B-GAN-CB0F0791
- Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree C503B-GAN-CB0F0792
- Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree C503B-GAS-CB0F0791
- Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree C503B-GCS-CY0C0791
- Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree C503B-GCN-CY0C0791
- Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree C503B-GCN-CY0C0792
- Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole Cree C503B-BAN-CZ0A0451
- Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole Cree C503B-BCS-CV0Z0462
