Broadcom 1.7 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-4700-C00B2

Subtotal (1 pack of 20 units)*

€13.46

(exc. VAT)

€16.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 340 unit(s) ready to ship from another location
  • Plus 10,000 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +€0.673€13.46

*price indicative

Packaging Options:
RS Stock No.:
813-4823
Mfr. Part No.:
HLMP-4700-C00B2
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Red

Maximum Forward Current

7mA

Package Type

5 mm (T-1 3/4)

Packaging

Bulk

Mount Type

Through Hole

Maximum Power Dissipation

14mW

Forward Voltage

1.7V

Number of Pins

2

Viewing Angle

50 °

LED Luminosity

2.3 mcd

Lens Dimensions

2.34 x 2.21 x 2.92 mm

Lens Shape

Round

Dominant Wavelength

626nm

Standards/Approvals

RoHS

Lens Finish

Tinted, Diffused

Lens Colour

Red

Series

HLMP

Automotive Standard

No

Avago HLMP-4700/4719/4740/1700/1719/1790 Series LEDs


The HLMP-4700, HLMP-4719, HLMP-4740, HLMP-1700, HLMP-1719 and HLMP-1790 series, from Avago Technologies, are low current LED lamps. They come in both T-1 3/4 (5mm) and T-1 (3mm) standard packages. This family of tinted, diffused LED lamps are low power devices which offer high efficiency. They are designed specifically for low DC current operation. They also provide consistent brightness at TTL output current levels. Suitable applications for this range of LEDs include; low power DC circuits, telecommunications indicators, portable equipment and keyboard indicators.

Features of the HLMP-4700/4719/4740/1700/1719/1790 LEDs:

- Low power

- High efficiency

- CMOS-MOS compatible

- TTL compatible

- Wide viewing angle

- 3mm and 5mm packages

- Variety of colours available

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy