Wurth Elektronik 2 V Amber LED 3216 Surface WL-SMCW 150120AS75000
- RS Stock No.:
- 815-4240
- Mfr. Part No.:
- 150120AS75000
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-4240
- Mfr. Part No.:
- 150120AS75000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Amber | |
| Package Type | 3216 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 72mW | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 3.2 x 1.6 x 0.68 mm | |
| LED Luminosity | 140 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 605nm | |
| Standards/Approvals | RoHS | |
| Series | WL-SMCW | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Amber | ||
Package Type 3216 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 72mW | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 3.2 x 1.6 x 0.68 mm | ||
LED Luminosity 140 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 605nm | ||
Standards/Approvals RoHS | ||
Series WL-SMCW | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
WL-SMCW SMD Chip LEDs
The WL-SMCW series from Wurth Elektronik are single colour SMD chip LEDs with water-clear lens. WL-SMCW LEDs are available in a range of package sizes including 0603, 0805 and 1206. These top-view LEDs exhibit exceptionally high brightness from an ultra-compact SMT package. They have a wide viewing angle and low energy consumption, and offer high reliability and long service life. The LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.
Features of the WL-SMCW LEDs:
Range of different single colour options
Industry-standard packages: 0603 / 0805 / 1206
Water-clear rectangular lens
Top viewing package
Wide viewing angle
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.
Related links
- Wurth Elektronik 2 V Amber LED 3216 Surface WL-SMCW 150120AS75000
- Wurth Elektronik 2 V Red LED 3216 Surface WL-SMCW 150120RS75000
- Wurth Elektronik 2 V Green LED 3216 Surface WL-SMCW 150120VS75000
- Wurth Elektronik 2.4 V Amber LED 3216 Surface WL-SMRW 156120AS82500
- Wurth Elektronik 3.2 V Blue LED 3216 Surface WL-SMCW 150120BS75000
- Wurth Elektronik 3.2 V Green LED 3216 Surface WL-SMCW 150120GS75000
- Wurth Elektronik 2 V Amber LED 3528 Surface WL-SMTW 150141AS73100
- Wurth Elektronik 2 V Amber LED 0603 Surface WL-SMSW 155060AS73200
