Kingbright 4 V Blue LED 2012 Surface KP-2012 KP-2012QBC-D
- RS Stock No.:
- 860-8879
- Mfr. Part No.:
- KP-2012QBC-D
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 100 more to save €0.80
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€11.20
(exc. VAT)
€13.80
(inc. VAT)
In Stock
- Plus 150 unit(s) shipping from 23 November 2026
- Plus 250 unit(s) shipping from 27 November 2026
- Plus 2,000 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.224 | €11.20 | - |
| 100 - 200 | €0.216 | €10.80 | €0.80 |
| 250 - 450 | €0.204 | €10.20 | €5.00 |
| 500 - 950 | €0.19 | €9.50 | €17.00 |
| 1000 + | €0.167 | €8.35 | €57.00 |
*price indicative
- RS Stock No.:
- 860-8879
- Mfr. Part No.:
- KP-2012QBC-D
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | 2012 | |
| Maximum Forward Current | 150mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 4V | |
| Maximum Power Dissipation | 120mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 100 mcd | |
| Lens Dimensions | 2 x 1.25 x 1.1 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 465nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | KP-2012 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type 2012 | ||
Maximum Forward Current 150mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 4V | ||
Maximum Power Dissipation 120mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 100 mcd | ||
Lens Dimensions 2 x 1.25 x 1.1 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 465nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series KP-2012 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 2012 (0805) Package
The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are Ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.
Features of the 2012 family of LEDs:
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 4 V Blue LED 2012 Surface KP-2012 KP-2012QBC-D
- Kingbright 4 V Blue LED 2012 Surface KPT-2012 KPT-2012QBC-D
- Kingbright 4 V Blue LED 2012 Surface KPHCM-2012 KPHCM-2012QBC-D
- Kingbright 2.5 V Yellow LED 2012 Surface KP-2012 KP-2012YC
- Kingbright 2.1 V Green LED 2012 Surface KP-2012 KP-2012MGC
- Kingbright 2 V Yellow LED 2012 Surface KP-2012 KP-2012SYC
- Kingbright 2.5 V Orange LED 2012 Surface KP-2012 KP-2012SECK
- Kingbright 2.5 V Red LED 2012 Surface KP-2012 KP-2012EC
