Kingbright 2.5 V Green LED 0603 Surface KPTD-1608 KPTD-1608CGCK

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€12.80

(exc. VAT)

€15.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 23 November 2026
  • Plus 1,950 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50€0.256€12.80-
100 - 200€0.247€12.353%
250 - 450€0.233€11.658%
500 - 950€0.216€10.8015%
1000 +€0.191€9.5525%

*price indicative

Packaging Options:
RS Stock No.:
860-9056
Mfr. Part No.:
KPTD-1608CGCK
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Green

Maximum Forward Current

150mA

Package Type

0603

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

75mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

60 °

LED Luminosity

190 mcd

Lens Dimensions

1.6 x 0.8 x 0.95 mm

Lens Shape

Dome

Standards/Approvals

RoHS

Dominant Wavelength

570nm

Series

KPTD-1608

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED Dome 1608 Package


The 1608 family, from Kingbright, are surface mount (SMT) Chip LEDs. This series of LEDs have the standard 0603 footprint with a dome lens. They are available in a variety of colour options with a water clear domed lens. Suitable applications for the 1608 LEDs include backlighting and indicators.

Features of the 1608 LEDs:

Standard 0603 package

Dimensions: 1.6 x 0.8 mm

Dome lens type

Variety of single colours

Viewing angle: 40° or 60°

Low power consumption

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy