Kingbright 4 V Green LED Surface KA-2810 KA-2810AZGS
- RS Stock No.:
- 860-9901
- Mfr. Part No.:
- KA-2810AZGS
- Manufacturer:
- Kingbright
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 860-9901
- Mfr. Part No.:
- KA-2810AZGS
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 150mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 4V | |
| Maximum Power Dissipation | 102.5mW | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Lens Dimensions | 2.8 x 0.8 x 1.2 mm | |
| LED Luminosity | 700 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 525nm | |
| Standards/Approvals | RoHS | |
| Series | KA-2810 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 150mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 4V | ||
Maximum Power Dissipation 102.5mW | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Lens Dimensions 2.8 x 0.8 x 1.2 mm | ||
LED Luminosity 700 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 525nm | ||
Standards/Approvals RoHS | ||
Series KA-2810 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.
Side-looking LEDs
Right angle surface mounted (SMD)
Variety of colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 4 V Green LED Surface KA-2810 KA-2810AZGS
- Kingbright 4 V Blue LED Surface KA-2810 KA-2810AQBS-G
- Kingbright 4 V Blue LED Surface KA-2810 KA-2810AQBS-D
- Kingbright 4 V Blue LED Surface KA-2810 KA-2810AVBS-D
- Kingbright 2.5 V Yellow LED Surface KA-2810 KA-2810ASYSK
- Kingbright 2.5 V Red LED Surface KA-2810 KA-2810ASURSK
- Kingbright 2.5 V Orange LED Surface KA-2810 KA-2810ASESK
- Kingbright 4 V Green LED Surface KPA-3010 KPA-3010ZGC-G
