Kingbright 4.1 V RGB LED 5 mm (T-1 3/4) Surface Multi-Colour LED KPFA-3010RGBC-11
- RS Stock No.:
- 860-9992
- Distrelec Article No.:
- 304-44-499
- Mfr. Part No.:
- KPFA-3010RGBC-11
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.38
(exc. VAT)
€10.31
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 02 November 2026
- Plus 2,220 unit(s) shipping from 09 November 2026
- Plus 2,000 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.838 | €8.38 |
| 50 - 90 | €0.796 | €7.96 |
| 100 - 240 | €0.714 | €7.14 |
| 250 - 490 | €0.629 | €6.29 |
| 500 + | €0.545 | €5.45 |
*price indicative
- RS Stock No.:
- 860-9992
- Distrelec Article No.:
- 304-44-499
- Mfr. Part No.:
- KPFA-3010RGBC-11
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | RGB | |
| Product Type | LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 3 | |
| Forward Voltage | 4.1V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3 x 1 x 1.5 mm | |
| LED Luminosity | 70 mcd, 140 mcd, 300 mcd | |
| Lens Shape | Dome | |
| Dominant Wavelength | 465nm, 525nm, 621nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | Multi-Colour LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour RGB | ||
Product Type LED | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 3 | ||
Forward Voltage 4.1V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3 x 1 x 1.5 mm | ||
LED Luminosity 70 mcd, 140 mcd, 300 mcd | ||
Lens Shape Dome | ||
Dominant Wavelength 465nm, 525nm, 621nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series Multi-Colour LED | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.
Side-looking LEDs
Right angle surface mounted (SMD)
Variety of colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 4.1 V RGB LED 5 mm (T-1 3/4) Surface Multi-Colour LED KPFA-3010RGBC-11
- Kingbright 4.1 V RGB LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-154A4SURKQBDZGW
- Kingbright 4.1 V RGB LED PLCC 4 Surface Multi-Colour LED KAA-3528RGBS-11
- Kingbright 2.5 V RGB LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-154A4SUREQBFZGEW
- Kingbright 2.5 V RGB LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-154A4SUREQBFZGEC
- Kingbright 4.1 V Green, Red LED 3216 Surface Multi-Colour LED KPTBD-3216SURKZGC
- Kingbright 4.5 V RGB LED 5050 Surface Multi-Colour LED KAAF-5050RGBS-13
- Kingbright 2 V Green, Red LED 5 mm (T-1 3/4) Through Hole Multi-Colour LED L-59EGW-CA
