Kingbright 2.5 V Green LED 0603 Surface KPH-1608 KPH-1608CGCK

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€5.80

(exc. VAT)

€7.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 02 November 2026
  • Plus 6,900 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50€0.116€5.80
100 - 200€0.113€5.65
250 - 450€0.106€5.30
500 - 950€0.098€4.90
1000 +€0.087€4.35

*price indicative

Packaging Options:
RS Stock No.:
861-0080
Mfr. Part No.:
KPH-1608CGCK
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Green

Product Type

LED

Package Type

0603

Maximum Forward Current

150mA

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

75mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

50 mcd

Lens Dimensions

1.6 x 0.8 x 0.65 mm

Lens Shape

Rectangular

Dominant Wavelength

570nm

Standards/Approvals

RoHS

Series

KPH-1608

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 1608 (0603) Package, 0.65mm Height


Surface mount Chip LED in the industry standard 0603 package

Low Power consumption

Wide viewing angles

Package footprint 1.6 x 0.8 mm

Suitable for optical indicators and display back lighting

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy